Part Details for 49AN32204001K by KEMET Corporation
Overview of 49AN32204001K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49AN32204001K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6298
|
Newark | 0,22 U 310V |Kemet 49AN32204001K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$0.7270 / $1.0100 | Buy Now |
DISTI #
2266-49AN32204001K-ND
|
DigiKey | 0 22 U 310V Min Qty: 95 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1200 In Stock |
|
$0.5500 / $0.7800 | Buy Now |
DISTI #
45934703
|
Verical | Cap Film Suppression X1 0.22uF 800VDC/310VAC PP 20% (26.5 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk RoHS: Compliant Min Qty: 86 Package Multiple: 1 | Americas - 1200 |
|
$0.5200 / $0.7300 | Buy Now |
Part Details for 49AN32204001K
49AN32204001K CAD Models
49AN32204001K Part Data Attributes:
|
49AN32204001K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
49AN32204001K
KEMET Corporation
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | CLASS X1 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |