Part Details for 4D2402 by Crydom Inc
Overview of 4D2402 by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 4D2402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPTOELECTRONIC DEVICE | 1 |
|
$32.5000 | Buy Now |
Part Details for 4D2402
4D2402 CAD Models
4D2402 Part Data Attributes:
|
4D2402
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
4D2402
Crydom Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.004 A | |
Control Voltage | 240 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 27 mm | |
Overall Length | 57 mm |