Part Details for 4DB-R208-08 by TE Connectivity
Results Overview of 4DB-R208-08 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4DB-R208-08 Information
4DB-R208-08 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 4DB-R208-08
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | 4DB-R208-08=4DB ASSY COO: United States RoHS: Compliant | 0 |
|
$7.0500 / $19.2500 | Buy Now |
|
DISTI #
000000000002649840
|
Sager | TE Connectivity | 0 |
|
Buy Now | |
|
|
Master Electronics | 4DB-R208-08=4DB ASSY COO: United States RoHS: Compliant | 0 |
|
$7.0500 / $19.2500 | Buy Now |
US Tariff Estimator: 4DB-R208-08 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 4DB-R208-08
4DB-R208-08 Part Data Attributes
|
|
4DB-R208-08
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4DB-R208-08
TE Connectivity
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Polyamide, 94v-0 | |
| Fastening Method | Screw | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 8 | |
| Rated Current | 20 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Ul | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 3.31 Mm2 | |
| Wire Gauge | 12 Awg |