4LPW10AR047KLF
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 10W, 0.047ohm, 10% +/-Tol, -40,40ppm/Cel,

Overview of 4LPW10AR047KLF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 4LPW10AR047KLF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4LPW10AR047KLF by TT Electronics Resistors

4LPW10AR047KLF
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Flameproof
JESD-609 Code
e3
Lead Diameter
0.9 mm
Number of Terminals
4
Operating Temperature-Max
250 °C
Package Height
11.9 mm
Package Length
47.8 mm
Package Style
4 Terminals
Package Width
8.89 mm
Rated Power Dissipation (P)
10 W
Resistance
0.047 Ω
Resistor Type
FIXED RESISTOR
Series
4LPW
Technology
WIRE WOUND
Temperature Coefficient
-40,40 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
10%
Want to compare parts?
  1. 4LPW10AR047KLF
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 10W, 0.047ohm, 10% +/-Tol, -40,40ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4LPW10AR047KLF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4LPW10AR047KLF by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 4LPW10AR047KLF would you like to use for your alert(s)?
  • Please alert me when 4LPW10AR047KLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4LPW10AR047KLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4LPW10AR047KLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4LPW10AR047KLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4LPW10AR047KLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4LPW10AR047KLF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: