Datasheets
4LPW15R047KLF by: TT Electronics Resistors

Fixed Resistor, Wire Wound, 15W, 0.047ohm, 10% +/-Tol, -40,40ppm/Cel,

Part Details for 4LPW15R047KLF by TT Electronics Resistors

Overview of 4LPW15R047KLF by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for 4LPW15R047KLF

4LPW15R047KLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4LPW15R047KLF Part Data Attributes

4LPW15R047KLF TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
4LPW15R047KLF TT Electronics Resistors Fixed Resistor, Wire Wound, 15W, 0.047ohm, 10% +/-Tol, -40,40ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
Construction Flameproof
JESD-609 Code e3
Lead Diameter 0.9 mm
Number of Terminals 4
Operating Temperature-Max 250 °C
Package Height 12.7 mm
Package Length 47.8 mm
Package Style 4 Terminals
Package Width 12.7 mm
Rated Power Dissipation (P) 15 W
Resistance 0.047 Ω
Resistor Type FIXED RESISTOR
Series 4LPW
Technology WIRE WOUND
Temperature Coefficient -40,40 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4LPW15R047KLF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4LPW15R047KLF by TT Electronics Resistors

  • Please alert me when 4LPW15R047KLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4LPW15R047KLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4LPW15R047KLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4LPW15R047KLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4LPW15R047KLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4LPW15R047KLF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: