Part Details for 4M1SDP1S6/3M5-1QE by Carling Technologies
Overview of 4M1SDP1S6/3M5-1QE by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 4M1SDP1S6/3M5-1QE
4M1SDP1S6/3M5-1QE CAD Models
4M1SDP1S6/3M5-1QE Part Data Attributes
|
4M1SDP1S6/3M5-1QE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
4M1SDP1S6/3M5-1QE
Carling Technologies
Slide Switch, DPDT, Latched, 5A, 28VDC, Wire Wrap Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Type | HIGH TYPE | |
Body Breadth | 10.7 mm | |
Body Height | 9.3 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | WIRE WRAP |
Alternate Parts for 4M1SDP1S6/3M5-1QE
This table gives cross-reference parts and alternative options found for 4M1SDP1S6/3M5-1QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4M1SDP1S6/3M5-1QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4M1-SDP1-S6/3M5-1QE | SLIDE SWITCH, DPDT, LATCHED, 5A, 28VDC, PANEL MOUNT | Carling Technologies | 4M1SDP1S6/3M5-1QE vs 4M1-SDP1-S6/3M5-1QE |