Filter Your Search
1 - 3 of 3 results
|
4M1-SDP1-S6/3-M5-1QE
Carling Technologies
|
Check for Price | Active | SLIDE SWITCH | 4M1 | CARLING TECHNOLOGIES INC | compliant | |||||||||||||||||||||||||||||
|
4M1SDP1S6/3M5-1QE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 30000 Cycle(s) | DPDT | LATCHED | SLIDE SWITCH | HIGH TYPE | 5A@125VAC | 5A@28VDC | 5 A | ON-ON | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | Silver (Ag) | WIRE WRAP | 10.7 mm | 9.3 mm | 12.7 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.50 | |||
|
4M1-SDP1-S6/3M5-1QE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 30000 Cycle(s) | DPDT | LATCHED | SLIDE SWITCH | 4M1 | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | SILVER | WIRE WRAP | 10.7 mm | 9.3 mm | 12.7 mm | CARLING TECHNOLOGIES INC | compliant |