Part Details for 4N25-060E by Broadcom Limited
Overview of 4N25-060E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
CST4835-060EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for 4N25-060E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4N25-060E-ND
|
DigiKey | OPTOISO 2.5KV TRANS W/BASE 6DIP Min Qty: 19240 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2035 | Buy Now |
DISTI #
4N25-060E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: 4N25-060E) RoHS: Compliant Min Qty: 19240 Package Multiple: 65 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.1768 / $0.2080 | Buy Now |
DISTI #
630-4N25-060E
|
Mouser Electronics | Transistor Output Optocouplers 2500 Vrms 80mA RoHS: Compliant | 0 |
|
$0.1990 / $0.2040 | Order Now |
DISTI #
4N25-060E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube (Alt: 4N25-060E) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 4N25-060E
4N25-060E CAD Models
4N25-060E Part Data Attributes
|
4N25-060E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
4N25-060E
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 2500V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for 4N25-060E
This table gives cross-reference parts and alternative options found for 4N25-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N25-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N25-060E | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-6 | Avago Technologies | 4N25-060E vs 4N25-060E |