-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
844N255AKILF | Renesas Electronics Corporation | FemtoClock® NG Crystal-to-LVDS Clock Synthesizer | |
844N255AKILFT | Renesas Electronics Corporation | FemtoClock® NG Crystal-to-LVDS Clock Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J9233
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation, so |Vishay 4N25-X007T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2170 / $0.2890 | Buy Now |
DISTI #
4N25-X007T
|
Avnet Americas | SMD-6 CPLR CTR>20% WBASE -e3 - Tape and Reel (Alt: 4N25-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2050 / $0.2312 | Buy Now |
DISTI #
782-4N25-X007T
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR>20% RoHS: Compliant | 602 |
|
$0.2350 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.2160 | Buy Now |
DISTI #
4N25-X007T
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR>20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2100 / $0.2320 | Buy Now |
DISTI #
4N25-X007T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 30V, SMD6 Min Qty: 1 | 0 |
|
$0.2110 / $0.6700 | RFQ |
DISTI #
4N25-X007T
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SMD T/R (Alt: 4N25-X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N25-X007T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
4N25-X007T
Vishay Intertechnologies
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Current Transfer Ratio-Min | 20% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |