-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 2500V Isolation, ROHS COMPLIANT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9489
|
Newark | Transistor Output Optocoupler, 1, 5 Kv, 20 %, 60 Ma, Dip, 6 Rohs Compliant: Yes |Vishay 4N25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10920 |
|
$0.1400 | Buy Now |
DISTI #
88K1384
|
Newark | Optocoupler, Transistor, 5300Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:30V, Product Range:- Rohs Compliant: Yes |Vishay 4N25 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2143 |
|
$0.3380 / $0.7050 | Buy Now |
DISTI #
4N25
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: 4N25) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 164 |
|
$0.1845 / $0.2031 | Buy Now |
DISTI #
78-4N25
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out RoHS: Compliant | 7301 |
|
$0.2050 / $0.6600 | Buy Now |
DISTI #
E02:0323_00039335
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2306 | Europe - 25116 |
|
$0.1833 / $0.6039 | Buy Now |
DISTI #
V36:1790_09170138
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2306 | Americas - 75 |
|
$0.2324 / $0.6380 | Buy Now |
|
Future Electronics | 4N Series Single Channel 5000 V Through Hole Phototransistor Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 2112Tube |
|
$0.1730 / $0.2100 | Buy Now |
|
Future Electronics | 4N Series Single Channel 5000 V Through Hole Phototransistor Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.1730 / $0.2100 | Buy Now |
DISTI #
68022524
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2306 | Americas - 25112 |
|
$0.1850 / $0.3676 | Buy Now |
DISTI #
79005385
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube RoHS: Compliant Min Qty: 358 Package Multiple: 1 | Americas - 2000 |
|
$0.2002 / $0.2147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
4N25
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 2500V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.0000028 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |