Part Details for 4N25 by TT Electronics OPTEK Technology
Overview of 4N25 by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 4N25
4N25 CAD Models
4N25 Part Data Attributes
|
4N25
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
4N25
TT Electronics OPTEK Technology
Optoelectronic Device,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 20% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.0000028 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |