-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP Package Phototransistor Output Optocoupler, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9285
|
Newark | 6Pw Tr Smd Rohs Compliant: Yes |Onsemi 4N25SM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2800 |
|
$0.2160 / $0.2620 | Buy Now |
DISTI #
98K9085
|
Newark | Optocoupler, Phototransistor, 5300Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:7.5Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:30Vrohs Compliant: Yes |Onsemi 4N25SM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 801 |
|
$0.2490 / $0.8090 | Buy Now |
DISTI #
34C2020
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,2.5Kv Isolation, so Rohs Compliant: Yes |Onsemi 4N25SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 565 |
|
$0.2290 / $0.7880 | Buy Now |
DISTI #
4N25SM-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
13141 In Stock |
|
$0.1992 / $0.7400 | Buy Now |
DISTI #
4N25SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: 4N25SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2800 |
|
$0.1839 / $0.2195 | Buy Now |
DISTI #
34C2020
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: 34C2020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 565 Partner Stock |
|
$0.2760 / $0.7880 | Buy Now |
DISTI #
98K9085
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: 98K9085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 135 Partner Stock |
|
$0.2960 / $0.8080 | Buy Now |
DISTI #
512-4N25SM
|
Mouser Electronics | Transistor Output Optocouplers PHOTO TRANS RoHS: Compliant | 0 |
|
$0.1990 / $0.7400 | Order Now |
DISTI #
V36:1790_06298083
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2325 | Americas - 4733 |
|
$0.1964 / $0.7121 | Buy Now |
|
Future Electronics | DIP6 SMT Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 67Tube |
|
$0.1980 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N25SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
4N25SM
onsemi
6-Pin DIP Package Phototransistor Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for 4N25SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N25SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N25SM | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | 4N25SM vs 4N25SM |
4N25SM | Transistor Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | 4N25SM vs 4N25SM |
4N25SM_NL | Transistor Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | 4N25SM vs 4N25SM_NL |