Part Details for 4N26-X001 by Siemens
Overview of 4N26-X001 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 4N26-X001
4N26-X001 CAD Models
4N26-X001 Part Data Attributes:
|
4N26-X001
Siemens
Buy Now
Datasheet
|
Compare Parts:
4N26-X001
Siemens
Transistor Output Optocoupler, 1-Element, 1500V Isolation, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for 4N26-X001
This table gives cross-reference parts and alternative options found for 4N26-X001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N26-X001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N27-X001 | Transistor Output Optocoupler, 1-Element, 1500V Isolation, DIP-6 | Siemens | 4N26-X001 vs 4N27-X001 |
4N27-X001 | Transistor Output Optocoupler, 1-Element, 1500V Isolation, PLASTIC, DIP-6 | Infineon Technologies AG | 4N26-X001 vs 4N27-X001 |
4N28-X001 | Transistor Output Optocoupler, 1-Element, 500V Isolation, DIP-6 | Siemens | 4N26-X001 vs 4N28-X001 |
4N28-X001 | Transistor Output Optocoupler, 1-Element, 500V Isolation, PLASTIC, DIP-6 | Infineon Technologies AG | 4N26-X001 vs 4N28-X001 |
4N25-X001 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Siemens | 4N26-X001 vs 4N25-X001 |
4N25-X001 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, DIP-6 | Vishay Intertechnologies | 4N26-X001 vs 4N25-X001 |