Part Details for 4N26SR2 by Motorola Mobility LLC
Overview of 4N26SR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 4N26SR2
4N26SR2 CAD Models
4N26SR2 Part Data Attributes
|
4N26SR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
4N26SR2
Motorola Mobility LLC
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 7500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for 4N26SR2
This table gives cross-reference parts and alternative options found for 4N26SR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N26SR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11A2 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Infineon Technologies AG | 4N26SR2 vs H11A2 |
4N26S | Transistor Output Optocoupler, PLASTIC, DIP-6 | Quality Technologies Corp | 4N26SR2 vs 4N26S |
4N26S | Transistor Output Optocoupler, 1-Element, 1500V Isolation, SURFACE MOUNT PACKAGE-6 | Lite-On Semiconductor Corporation | 4N26SR2 vs 4N26S |
4N26V-M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | 4N26SR2 vs 4N26V-M |
4N26S | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | 4N26SR2 vs 4N26S |
4N26 | Optoelectronic Device | Twilight Technology Inc | 4N26SR2 vs 4N26 |
4N26SR2 | Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | 4N26SR2 vs 4N26SR2 |
4N26V | Optoelectronic Device | Twilight Technology Inc | 4N26SR2 vs 4N26V |