Part Details for 4N32.300 by QT Optoelectronics
Overview of 4N32.300 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 4N32.300
4N32.300 CAD Models
4N32.300 Part Data Attributes
|
4N32.300
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
4N32.300
QT Optoelectronics
Darlington Output Optocoupler, 1-Element, 5300V Isolation,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for 4N32.300
This table gives cross-reference parts and alternative options found for 4N32.300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N32.300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N32 | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Motorola Mobility LLC | 4N32.300 vs 4N32 |
H11B3 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | 4N32.300 vs H11B3 |
4N32 | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,DIP | Intersil Corporation | 4N32.300 vs 4N32 |
4N32 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | 4N32.300 vs 4N32 |
4N32.300 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | 4N32.300 vs 4N32.300 |
4N32M | 6-Pin DIP General Purpose Photodarlington Optocoupler, 1000-BLKBG | onsemi | 4N32.300 vs 4N32M |
4N32M | Darlington Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | 4N32.300 vs 4N32M |
4N32M | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Everlight Electronics Co Ltd | 4N32.300 vs 4N32M |
4N32 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | 4N32.300 vs 4N32 |
PS2604K | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-6 | California Eastern Laboratories (CEL) | 4N32.300 vs PS2604K |