Part Details for 4N33(TP1) by Toshiba America Electronic Components
Overview of 4N33(TP1) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 4N33(TP1)
4N33(TP1) CAD Models
4N33(TP1) Part Data Attributes
|
4N33(TP1)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4N33(TP1)
Toshiba America Electronic Components
Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 4N33(TP1)
This table gives cross-reference parts and alternative options found for 4N33(TP1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N33(TP1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N33.300 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | 4N33(TP1) vs 4N33.300 |
4N33(TP4) | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | 4N33(TP1) vs 4N33(TP4) |
4N33 | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | 4N33(TP1) vs 4N33 |
4N33M | Darlington Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | 4N33(TP1) vs 4N33M |
4N33 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Infineon Technologies AG | 4N33(TP1) vs 4N33 |
4N33 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Siemens | 4N33(TP1) vs 4N33 |
4N33M | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Everlight Electronics Co Ltd | 4N33(TP1) vs 4N33M |
4N33.300 | Darlington Output Optocoupler, 1-Element, 1500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | 4N33(TP1) vs 4N33.300 |
4N33 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | 4N33(TP1) vs 4N33 |
4N33 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | 4N33(TP1) vs 4N33 |