Part Details for 4N33T by Motorola Semiconductor Products
Overview of 4N33T by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 4N33T
4N33T CAD Models
4N33T Part Data Attributes
|
4N33T
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
4N33T
Motorola Semiconductor Products
Darlington Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 500% | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 4N33T
This table gives cross-reference parts and alternative options found for 4N33T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N33T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N33T | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | 4N33T vs 4N33T |