4N35V
Description: 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6

Overview of 4N35V by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Entertainment and Gaming Automotive Robotics and Drones

CAD Models for 4N35V by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4N35V by Motorola Mobility LLC

4N35V
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
PLASTIC, DIP-6
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Current Transfer Ratio-Nom
300%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
7500 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. 4N35V
    Motorola Mobility LLC
    1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6
    VS

Alternate Parts for 4N35V

This table gives cross-reference parts and alternative options found for 4N35V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N35V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCT5210 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation 4N35V vs MCT5210
MCT5211.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation 4N35V vs MCT5211.300
4N35V-M 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 Fairchild Semiconductor Corporation 4N35V vs 4N35V-M
4N35(TP1) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 Toshiba America Electronic Components 4N35V vs 4N35(TP1)
MCT5211 Transistor Output Optocoupler, 1-Element, 5300V Isolation, MOLDED, DIP-6 Infineon Technologies AG 4N35V vs MCT5211
4N35(TP5) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 Toshiba America Electronic Components 4N35V vs 4N35(TP5)
MCT2201 Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 Isocom Components 4N35V vs MCT2201
4N35 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Isocom Components 4N35V vs 4N35
MCT5210 Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 Vishay Semiconductors 4N35V vs MCT5210
MCT5210 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens 4N35V vs MCT5210
Part Number Description Manufacturer Compare
MCT5211.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation 4N35V vs MCT5211.300
4N35 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens 4N35V vs 4N35
MCT5210 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens 4N35V vs MCT5210
MCT2201 Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 Isocom Components 4N35V vs MCT2201
4N35 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Isocom Components 4N35V vs 4N35
4N35.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics 4N35V vs 4N35.300
4N35 Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 Everlight Electronics Co Ltd 4N35V vs 4N35
MCT5211 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens 4N35V vs MCT5211
MCT5210 Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 Vishay Semiconductors 4N35V vs MCT5210
MCT5210 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation 4N35V vs MCT5210

Related Parts for 4N35V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4N35V by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4N35V by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 4N35V would you like to use for your alert(s)?
  • Please alert me when 4N35V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4N35V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4N35V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4N35V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4N35V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4N35V by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: