4N37(TP1)
Toshiba America Electronic Components
Description: Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6

Overview of 4N37(TP1) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 4N37(TP1) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4N37(TP1) by Toshiba America Electronic Components

4N37(TP1)
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
DIP-6
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Current Transfer Ratio-Nom
100%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
2500 V
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 4N37(TP1)
    Toshiba America Electronic Components
    Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6
    VS

Alternate Parts for 4N37(TP1)

This table gives cross-reference parts and alternative options found for 4N37(TP1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N37(TP1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4N37 Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 Quality Technologies Corp 4N37(TP1) vs 4N37
4N37V Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 Motorola Semiconductor Products 4N37(TP1) vs 4N37V
4N37.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics 4N37(TP1) vs 4N37.300
4N37(TP4) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 Toshiba America Electronic Components 4N37(TP1) vs 4N37(TP4)
4N37 Transistor Output Optocoupler, 1-Element, 1500V Isolation, ROHS COMPLIANT, DIP-6 Lite-On Semiconductor Corporation 4N37(TP1) vs 4N37
4N37 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens 4N37(TP1) vs 4N37
4N37 Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Infineon Technologies AG 4N37(TP1) vs 4N37
4N37.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation 4N37(TP1) vs 4N37.300
4N37 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 Motorola Mobility LLC 4N37(TP1) vs 4N37
4N37 Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SOT-90B, 6 PIN NXP Semiconductors 4N37(TP1) vs 4N37
Part Number Description Manufacturer Compare
MOC8106M 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK Fairchild Semiconductor Corporation 4N37(TP1) vs MOC8106M
TLP121(F) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, SOP-4 Toshiba America Electronic Components 4N37(TP1) vs TLP121(F)
MOC213R2M Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation 4N37(TP1) vs MOC213R2M
TLP121(D4-GB-TPL) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 Toshiba America Electronic Components 4N37(TP1) vs TLP121(D4-GB-TPL)
TLP121 Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 Toshiba America Electronic Components 4N37(TP1) vs TLP121
4N35S-M 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 Fairchild Semiconductor Corporation 4N37(TP1) vs 4N35S-M
TLP121(D4-GB-TPR) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 Toshiba America Electronic Components 4N37(TP1) vs TLP121(D4-GB-TPR)
TLP624 Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 Isocom Components 4N37(TP1) vs TLP624
LTV817ML 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-4 Lite-On Semiconductor Corporation 4N37(TP1) vs LTV817ML
LTV702V 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 Lite-On Semiconductor Corporation 4N37(TP1) vs LTV702V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4N37(TP1) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4N37(TP1) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of 4N37(TP1) would you like to use for your alert(s)?
  • Please alert me when 4N37(TP1) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4N37(TP1) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4N37(TP1) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4N37(TP1) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4N37(TP1).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4N37(TP1) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: