Part Details for 4N38.300 by QT Optoelectronics
Overview of 4N38.300 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 4N38.300
4N38.300 CAD Models
4N38.300 Part Data Attributes
|
4N38.300
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
4N38.300
QT Optoelectronics
Transistor Output Optocoupler, 1-Element, 5300V Isolation,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for 4N38.300
This table gives cross-reference parts and alternative options found for 4N38.300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N38.300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N38 | Transistor Output Optocoupler, 1-Element, 1500V Isolation | TT Electronics OPTEK Technology | 4N38.300 vs 4N38 |
4N38 | Transistor Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 | Harris Semiconductor | 4N38.300 vs 4N38 |
4N38(TP5) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | 4N38.300 vs 4N38(TP5) |
4N38(TP4) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | 4N38.300 vs 4N38(TP4) |
4N38 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Intersil Corporation | 4N38.300 vs 4N38 |
4N38.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | 4N38.300 vs 4N38.300 |
4N38 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Motorola Mobility LLC | 4N38.300 vs 4N38 |