-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8759
|
Newark | Tantalum Capacitor, 220Uf, 4V, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:D2E, Esr:0.045Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 4TPE220MV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.3710 | Buy Now |
DISTI #
62AJ9235
|
Newark | Cap, 220Uf, 4V, Tant, Polymer, Case D Rohs Compliant: Yes |Panasonic 4TPE220MV Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7600 / $1.2900 | Buy Now |
DISTI #
85AJ8816
|
Newark | Tantalum Capacitor, 220Uf, 4V, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:D2E, Esr:0.045Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 4TPE220MV Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.5240 | Buy Now |
DISTI #
10-4TPE220MVCT-ND
|
DigiKey | CAP TANT POLY 220UF 4V 1411 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.4380 / $1.3100 | Buy Now |
DISTI #
667-4TPE220MV
|
Mouser Electronics | Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm RoHS: Compliant | 4935 |
|
$0.4290 / $1.1700 | Buy Now |
DISTI #
72476547
|
RS | Solid Polymer Tantalum Capacitor, SMD, 4 V +/- 20%, 220uF, POSCAP Series | Panasonic Electronic Components 4TPE220MV RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4170 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - SMD - 4V - 220uF - 2,000h RoHS: Compliant | 0 |
|
$0.4140 / $0.8671 | Buy Now |
DISTI #
4TPE220MV
|
TTI | Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.4250 / $0.4580 | Buy Now |
DISTI #
4TPE220MV
|
TME | Capacitor: tantalum-polymer, 220uF, 4VDC, TPE, SMD, ±20%, -55÷105°C Min Qty: 1 | 0 |
|
$0.5480 / $1.3260 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TPE220MV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4TPE220MV
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.8 mm | |
Leakage Current | 0.088 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |