-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-4TPE470MWLCT-ND
|
DigiKey | CAP TANT POLY 470UF 4V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1913 In Stock |
|
$0.6386 / $1.9000 | Buy Now |
DISTI #
667-4TPE470MWL
|
Mouser Electronics | Tantalum Capacitors - Polymer 4VDC 470uF 20% ESR 40mOhm RoHS: Compliant | 7196 |
|
$0.6380 / $1.9000 | Buy Now |
DISTI #
72476551
|
RS | Solid Polymer Tantalum Capacitor, SMD, 4 V +/- 20%, 470uF, POSCAP Series | Panasonic Electronic Components 4TPE470MWL RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8300 / $1.2400 | RFQ |
|
Future Electronics | Tantalum Capacitors - Polymer 4VDC 470uF 20% ESR 40mOhm RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - SMD - 4V - 470uF - 2,000h RoHS: Compliant | 0 |
|
$0.6040 / $1.2640 | Buy Now |
DISTI #
4TPE470MWL
|
TTI | Tantalum Capacitors - Polymer 4VDC 470uF 20% ESR 40mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.6310 / $0.7390 | Buy Now |
DISTI #
4TPE470MWL
|
TME | Capacitor: tantalum-polymer, 470uF, 4VDC, TPE, SMD, ±20%, -55÷105°C Min Qty: 1 | 0 |
|
$0.7800 / $1.9100 | RFQ |
DISTI #
4TPE470MWL-BULK
|
TME | Capacitor: tantalum-polymer, 470uF, 4VDC, TPE, SMD, ±20%, -55÷105°C Min Qty: 10 | 20 |
|
$1.0800 / $1.2200 | Buy Now |
|
Master Electronics | Conductive Polymer Tantalum Solid Capacitor - SMD - 4V - 470uF - 2,000h RoHS: Compliant | 0 |
|
$0.6040 / $1.2640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TPE470MWL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4TPE470MWL
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1850 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 4TPE470MWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4TPE470MWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTP477M4TRD(18) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | 4TPE470MWL vs NTP477M4TRD(18) |
NTP477M4TRD(25) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | 4TPE470MWL vs NTP477M4TRD(25) |
T520D477M004AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPE470MWL vs T520D477M004AHE025C-7280 |
T520D477M004AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPE470MWL vs T520D477M004AHE040C-7280 |
T520D477M004ASE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPE470MWL vs T520D477M004ASE018 |
T520D477M004AHE012C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPE470MWL vs T520D477M004AHE012C-7280 |
B76004D4776M055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 4TPE470MWL vs B76004D4776M055 |
T520D477M004ASE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPE470MWL vs T520D477M004ASE015 |
T520D477M004ASE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPE470MWL vs T520D477M004ASE040 |
T520D477M004ASE012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 4TPE470MWL vs T520D477M004ASE012 |