-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8766
|
Newark | Tantalum Capacitor, 680Uf, 4V, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:D4, Esr:0.015Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 4TPF680MFH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.9120 | Buy Now |
DISTI #
62AJ9242
|
Newark | Cap, 680Uf, 4V, Tant, Polymer, Case D Rohs Compliant: Yes |Panasonic 4TPF680MFH Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8300 / $2.9500 | Buy Now |
DISTI #
85AJ8823
|
Newark | Tantalum Capacitor, 680Uf, 4V, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:D4, Esr:0.015Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 4TPF680MFH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.2800 | Buy Now |
DISTI #
10-4TPF680MFHCT-ND
|
DigiKey | CAP TANT POLY 680UF 4V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1945 In Stock |
|
$1.1206 / $2.9300 | Buy Now |
DISTI #
667-4TPF680MFH
|
Mouser Electronics | Tantalum Capacitors - Polymer 4VDC 680uF 20% ESR 15mOhm RoHS: Compliant | 4000 |
|
$1.2000 / $2.9000 | Buy Now |
DISTI #
72476554
|
RS | Solid Polymer Tantalum Capacitor, SMD, 4 V +/- 20%, 680uF, POSCAP Series | Panasonic Electronic Components 4TPF680MFH RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1300 | RFQ |
|
Future Electronics | Cap Tant Polymer 680uF 4VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.015 Oh RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - SMD - 4V - 680uF - 2,000h RoHS: Compliant | 0 |
|
$1.0400 / $2.1800 | Buy Now |
DISTI #
77348110
|
Verical | Cap Tant Polymer 680uF 4VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.015 Ohm 105°C T/R RoHS: Compliant Min Qty: 30 Package Multiple: 10 | Americas - 30 |
|
$2.8095 | Buy Now |
DISTI #
4TPF680MFH
|
TTI | Tantalum Capacitors - Polymer 4VDC 680uF 20% ESR 15mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$1.1100 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TPF680MFH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4TPF680MFH
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 3.8 mm | |
Leakage Current | 0.272 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 3550 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 4TPF680MFH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4TPF680MFH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4TPF680MZH | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 4TPF680MFH vs 4TPF680MZH |