Part Details for 4A0 by Rugao Dachang Electronics Co Ltd
Overview of 4A0 by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4A0
4A0 CAD Models
4A0 Part Data Attributes:
|
4A0
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
4A0
Rugao Dachang Electronics Co Ltd
Rectifier Diode, 1 Element, 4A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |