Part Details for 4AEGBU5100A1XK by KEMET Corporation
Overview of 4AEGBU5100A1XK by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AEGBU5100A1XK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4AEGBU5100A1XK
|
TTI | Film Capacitors 450V 10 uF 85C 10% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 702 Package Multiple: 234 Container: Bulk | Americas - 0 |
|
$2.2600 | Buy Now |