Part Details for 4AEQBW5270A3NJ by KEMET Corporation
Overview of 4AEQBW5270A3NJ by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4AEQBW5270A3NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4AEQBW5270A3NJ
|
TTI | Film Capacitors 1100V 27uF LS=52.5mm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 115 Package Multiple: 23 Container: Box | Americas - 0 |
|
$10.7900 / $11.2300 | Buy Now |
DISTI #
C4AEQBW5270A3NJ
|
Avnet Abacus | Power Film Capacitor, 27 uF, 1.1 kV, � 5%, PP, Radial Box - 4 Pin, Through Hole (Alt: C4AEQBW5270A3NJ) RoHS: Compliant Min Qty: 115 Package Multiple: 23 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4AEQBW5270A3NJ
4AEQBW5270A3NJ CAD Models
4AEQBW5270A3NJ Part Data Attributes
|
4AEQBW5270A3NJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
4AEQBW5270A3NJ
KEMET Corporation
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 62 Weeks | |
Capacitance | 27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |