4AF2NPP
International Rectifier
Description: Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, B-47PP, 1 PIN

Overview of 4AF2NPP by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 4AF2NPP by International Rectifier

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   40
RFQ

CAD Models for 4AF2NPP by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4AF2NPP by International Rectifier

4AF2NPP
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
B-47PP, 1 PIN
Pin Count
1
Manufacturer Package Code
B-47PP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JESD-30 Code
O-MUPF-D1
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
314 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Output Current-Max
25 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 4AF2NPP
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, B-47PP, 1 PIN
    VS

Alternate Parts for 4AF2NPP

This table gives cross-reference parts and alternative options found for 4AF2NPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4AF2NPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D25N2 Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, DO-5, DO-5, 1 PIN Baneasa SA 4AF2NPP vs D25N2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4AF2NPP by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4AF2NPP by International Rectifier

Select Manufacturer
Which Manufacturer of 4AF2NPP would you like to use for your alert(s)?
  • Please alert me when 4AF2NPP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4AF2NPP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4AF2NPP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4AF2NPP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4AF2NPP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4AF2NPP by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: