Part Details for 4C-5 by Dwyer Instruments Inc
Overview of 4C-5 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4C-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9325
|
Newark | Temp Loop Ctrl, Current, 0.004-0.02A, Thermocouple Type:B, E, J, K, L, N, R, S, T, U, Pt100, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Temperature Accuracy ±:0.25%, Output Voltage Max:-, Output Voltage Min:- |Dwyer 4C-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.1500 / $149.0500 | Buy Now |
DISTI #
70334487
|
RS | Temperature/Process Controller, 1/4 DIN, Current/Relay Out, 14B Series | Dwyer Instruments 4C-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$133.9900 / $167.4900 | Buy Now |