Part Details for 4C.52.9.024.0050SPA by FINDER SpA
Overview of 4C.52.9.024.0050SPA by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4C.52.9.024.0050SPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1632
|
Newark | General Purpose Relay, 4C Series, Interface, Dpdt, 24 Vdc, 15 A Rohs Compliant: Yes |Finder 4C.52.9.024.0050SPA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$18.3100 / $28.2900 | Buy Now |
DISTI #
4C.52.9.024.0050
|
TME | Relay: interface, DPDT, Ucoil: 24VDC, 8A/250VAC, 8A/30VDC, 4C.52 Min Qty: 1 | 36 |
|
$13.9000 / $18.5400 | Buy Now |