Part Details for 4C.52.9.125.0050SPA by FINDER SpA
Overview of 4C.52.9.125.0050SPA by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4C.52.9.125.0050SPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4C.52.9.125.0050PA
|
TME | Relay: interface, DPDT, Ucoil: 125VDC, 8A/250VAC, 8A/30VDC, 2kVA Min Qty: 1 | 0 |
|
$16.3100 / $20.8100 | RFQ |