Part Details for 4C03WAF330JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 4C03WAF330JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4C03WAF330JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-4C03WAF330JT5E
|
Mouser Electronics | Resistor Networks & Arrays 0603 100 mW (1/10 W) 1% 33R RoHS: Compliant | 0 |
|
$0.0090 / $0.0120 | Order Now |
DISTI #
4C03WAF330JT5E
|
TME | Resistor network: Y, SMD, R: 33Ω, ±1%, 100mW, No.of resistors: 4 Min Qty: 5000 | 0 |
|
$0.0128 | RFQ |