Part Details for 4CAYUD3220AA3J by KEMET Corporation
Overview of 4CAYUD3220AA3J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4CAYUD3220AA3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4CAYUD3220AA3J
|
TTI | Film Capacitors 3000volts 0.22uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 510 Package Multiple: 30 Container: Bulk | Americas - 0 |
|
$5.5900 | Buy Now |
Part Details for 4CAYUD3220AA3J
4CAYUD3220AA3J CAD Models
4CAYUD3220AA3J Part Data Attributes:
|
4CAYUD3220AA3J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
4CAYUD3220AA3J
KEMET Corporation
Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 750 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |