Part Details for 4CHPROR3 by SONOFF
Overview of 4CHPROR3 by SONOFF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4CHPROR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SONOFF-4CHPROR3
|
TME | 4-channel controller, 100÷240VAC, 9÷23VDC, -10÷40°C, 433.92MHz Min Qty: 1 | 16 |
|
$44.5600 / $57.5000 | Buy Now |