Part Details for 4CHR3 by SONOFF
Overview of 4CHR3 by SONOFF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4CHR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SONOFF-4CHR3
|
TME | 4-channel controller, 100÷240VAC, -10÷40°C, P: 2.2kW, OUT: 4, 16A Min Qty: 1 | 25 |
|
$27.2200 / $35.1200 | Buy Now |