4D02WGJ0151TCE
Royal Electronic Factory (Thailand) Co Ltd
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP

Overview of 4D02WGJ0151TCE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 4D02WGJ0151TCE by Royal Electronic Factory (Thailand) Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 303-4D02WGJ0151TCE
Mouser Electronics Resistor Networks & Arrays 1/16W 0.05 150R RoHS: Compliant 0
  • 10,000 $0.0040
$0.0040 Order Now
DISTI # DR0804-150R-4/8
TME Resistor network: Y, SMD, R: 150Ω, ±5%, 62.5mW, No.of resistors: 4 Min Qty: 100 5537
  • 100 $0.0135
  • 1,000 $0.0062
  • 10,000 $0.0040
$0.0040 / $0.0135 Buy Now

CAD Models for 4D02WGJ0151TCE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4D02WGJ0151TCE by Royal Electronic Factory (Thailand) Co Ltd

4D02WGJ0151TCE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Construction
Rectangular
Element Power Dissipation
0.0625 W
First Element Resistance
150 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
150 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
150 Ω
Size Code
0408
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. 4D02WGJ0151TCE
    Royal Electronic Factory (Thailand) Co Ltd
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4D02WGJ0151TCE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4D02WGJ0151TCE by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 4D02WGJ0151TCE would you like to use for your alert(s)?
  • Please alert me when 4D02WGJ0151TCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4D02WGJ0151TCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4D02WGJ0151TCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4D02WGJ0151TCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4D02WGJ0151TCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4D02WGJ0151TCE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: