Part Details for 4D2440B10 by Crydom Inc
Overview of 4D2440B10 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 4D2440B10
4D2440B10 CAD Models
4D2440B10 Part Data Attributes:
|
4D2440B10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
4D2440B10
Crydom Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.004 A | |
Control Voltage | 240 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 27 mm | |
Overall Length | 57 mm |