There are no models available for this part yet.
Overview of 4DLCD-144 by 4D Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4DLCD-144 by 4D Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1613-1017-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 1.44" Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$18.7000 / $19.9500 | Buy Now | |
DISTI #
971-4DLCD-144
|
Mouser Electronics | Display Modules 1.4" 128x128 RGB 65K Colour TFT Disp RoHS: Compliant | 0 |
|
$17.9600 / $19.9500 | Order Now |
CAD Models for 4DLCD-144 by 4D Systems
Part Data Attributes for 4DLCD-144 by 4D Systems
|
|
---|---|
Samacsys Manufacturer
|
4D Systems
|