Part Details for 4DLCD-28QA by 4D Systems
Overview of 4DLCD-28QA by 4D Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4DLCD-28QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-1019-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 2.8" Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$28.0750 / $29.9500 | Buy Now |
DISTI #
971-4DLCD-28QA
|
Mouser Electronics | Display Modules 2.8" 240x320 RGB 65K Colour TFT-LCD w/Tch RoHS: Compliant | 0 |
|
$26.9600 / $29.9500 | Order Now |
Part Details for 4DLCD-28QA
4DLCD-28QA CAD Models
4DLCD-28QA Part Data Attributes
|
4DLCD-28QA
4D Systems
Buy Now
|
Compare Parts:
4DLCD-28QA
4D Systems
|
Samacsys Manufacturer | 4D Systems |