Part Details for 4DLCD-32QA by 4D Systems
Overview of 4DLCD-32QA by 4D Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4DLCD-32QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-1020-ND
|
DigiKey | LCD TFT 3.2" 240X320 RGB 65K Min Qty: 1 Lead time: 12 Weeks Container: Box |
7 In Stock |
|
$32.7620 / $34.9500 | Buy Now |
DISTI #
971-4DLCD-32QA
|
Mouser Electronics | Display Modules 3.2" 240x320 RGB 65K Colour TFT Disp RoHS: Compliant | 1 |
|
$31.4600 / $34.9500 | Buy Now |
DISTI #
32758121
|
Verical | 3.2" 240x320 RGB 65K Colour TFT Display RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$31.0602 | Buy Now |
DISTI #
4DLCD-32QA
|
TME | Display: TFT, 3.2", 240x320, Illumin: LED, Dim: 55.04x77.06x3.7mm Min Qty: 1 | 1 |
|
$42.0000 | Buy Now |