Part Details for 4GAFUC4220AA0J by KEMET Corporation
Overview of 4GAFUC4220AA0J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4GAFUC4220AA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4GAFUC4220AA0J
|
TTI | Film Capacitors 400volts 2.2uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 150 Container: Bulk | Americas - 0 |
|
$2.3300 | Buy Now |
DISTI #
C4GAFUC4220AA0J
|
Avnet Abacus | Power Film Capacitor, 2.2 uF, 250 V, 400 V, � 5%, Metallized PP, Axial Leaded, Through Hole (Alt: C4GAFUC4220AA0J) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 3 Weeks, 0 Days | Abacus - 750 |
|
Buy Now |
Part Details for 4GAFUC4220AA0J
4GAFUC4220AA0J CAD Models
4GAFUC4220AA0J Part Data Attributes:
|
4GAFUC4220AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
4GAFUC4220AA0J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |