There are no models available for this part yet.
Overview of 4GAFUD5100AA1J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4GAFUD5100AA1J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C4GAFUD5100AA1J
|
TTI | Film Capacitors 400volts 10uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$4.1000 / $4.4200 | Buy Now |
CAD Models for 4GAFUD5100AA1J by KEMET Corporation
Part Data Attributes for 4GAFUD5100AA1J by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
10 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for 4GAFUD5100AA1J
This table gives cross-reference parts and alternative options found for 4GAFUD5100AA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4GAFUD5100AA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARPT10640JAN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | 4GAFUD5100AA1J vs ARPT10640JAN |
ARPS10640J9XK | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount | Aerovox Corporation | 4GAFUD5100AA1J vs ARPS10640J9XK |
AFPT10640JAL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | 4GAFUD5100AA1J vs AFPT10640JAL |
ARPT10640JAK | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | 4GAFUD5100AA1J vs ARPT10640JAK |
ARPT10640JAO | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | 4GAFUD5100AA1J vs ARPT10640JAO |
ARPS10640J9XM | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount | Aerovox Corporation | 4GAFUD5100AA1J vs ARPS10640J9XM |
ARPT10640JBO | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | 4GAFUD5100AA1J vs ARPT10640JBO |
4GSF0D5100AA1J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 4GAFUD5100AA1J vs 4GSF0D5100AA1J |
ARPT10640JAL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | 4GAFUD5100AA1J vs ARPT10640JAL |
AFPT10640JAP | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Aerovox Corporation | 4GAFUD5100AA1J vs AFPT10640JAP |