Part Details for 4GCCY-K100 by Belden Inc
Overview of 4GCCY-K100 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 100ft | |
RJK1001DPN-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 80A 5.5Mohm To-220Ab | |
RJK1001DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 80A 5.5Mohm To-220Fp |
Price & Stock for 4GCCY-K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC4608
|
Newark | Shld Flex Cable, 4Cond, 1Mm2, 100M, Cable Shielding:Screened, No. Of Cores:4Core, Wire Gauge:-, Conductor Area Csa:1Mm2, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Colour:Transparent, No. Of Max Strands X Strand Rohs Compliant: Yes |Belden 4GCCY-K100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$220.3000 / $235.1400 | Buy Now |
DISTI #
4GCCY-K100
|
TME | Wire, MACHFLEX 350CY, 4G1mm2, shielded,tinned copper braid, PVC Min Qty: 5 | 180 |
|
$2.8900 / $4.2300 | Buy Now |