4HD16L50
International Rectifier
Description: Rectifier Diode, 1 Phase, 50 Element, 19A, 1600V V(RRM), Silicon,

Overview of 4HD16L50 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 4HD16L50 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4HD16L50 by International Rectifier

4HD16L50
International Rectifier
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
R-XXMA-X
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
HIGH VOLTAGE
Configuration
COMPLEX
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-XXMA-X
Non-rep Pk Forward Current-Max
500 A
Number of Elements
50
Number of Phases
1
Output Current-Max
19 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1600 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. 4HD16L50
    International Rectifier
    Rectifier Diode, 1 Phase, 50 Element, 19A, 1600V V(RRM), Silicon,
    VS

Alternate Parts for 4HD16L50

This table gives cross-reference parts and alternative options found for 4HD16L50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4HD16L50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4HV16L50 Rectifier Diode, 1 Phase, 50 Element, 19A, 1600V V(RRM), Silicon, International Rectifier 4HD16L50 vs 4HV16L50
4HQ16L50 Rectifier Diode, 1 Phase, 50 Element, 19A, 1600V V(RRM), Silicon, International Rectifier 4HD16L50 vs 4HQ16L50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4HD16L50 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4HD16L50 by International Rectifier

Select Manufacturer
Which Manufacturer of 4HD16L50 would you like to use for your alert(s)?
  • Please alert me when 4HD16L50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4HD16L50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4HD16L50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4HD16L50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4HD16L50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4HD16L50 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: