Part Details for 4HM54 by Honeywell Sensing and Control
Overview of 4HM54 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4HM54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6403
|
Newark | Sealed Switch |Honeywell 4HM54 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Normally Open (SPNO), 1 A at 28 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, (2) 203 mm [8 in] Color-Coded Lead Wire Termination (24 Gage), Terminal Guard, Leads Exit Same Side as Actuator, No Potting, Configuration Control, -184 °C to 200 °C [-300 °F to 392 °F] Temperature Range RoHS: Compliant |
1 In Stock |
|
$781.4400 / $2,062.7400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Normally Open (SPNO), 1 A at 28 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, (2) 203 mm [8 in] Color-Coded Lead Wire Termination (24 Gage), Terminal Guard, Leads Exit Same Side as Actuator, No Potting, Configuration Control, -184 °C to 200 °C [-300 °F to 392 °F] Temperature Range RoHS: Compliant |
1 In Stock |
|
$781.4400 / $2,062.7400 | Buy Now |