Part Details for 4N-C by 3M Interconnect
Overview of 4N-C by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC4015
|
Newark | 4N Size C Electrical Insulating Resin 30 Containers/Case |3M 4N-C RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.0700 / $116.2200 | Buy Now |
DISTI #
3M159557-ND
|
DigiKey | SCOTCHCAST ELECTRICAL INSULATING Min Qty: 1 Lead time: 4 Weeks Container: Box |
6 In Stock |
|
$91.7386 / $110.3600 | Buy Now |