Part Details for 4N24 by Luna Optoelectronics
Overview of 4N24 by Luna Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4N24
4N24 CAD Models
4N24 Part Data Attributes
|
4N24
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
4N24
Luna Optoelectronics
Transistor Output Optocoupler, 1-Element,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED PHOTONIX INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.2 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.00002 s | |
Surface Mount | NO |