Part Details for 4N24 by Texas Instruments
Overview of 4N24 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4N24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 1KV Isolation, CAN-8.1 | 16 |
|
$6.1950 / $12.3900 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 1KV Isolation, CAN-8.1 | 7 |
|
$12.3900 / $13.9388 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 1KV Isolation, CAN-8.1 | 3 |
|
$23.9144 | Buy Now |
|
ComSIT USA | Transistor Output Optocoupler, 1-Element, 1000V Isolation RoHS: Not Compliant | Europe - 245 |
|
RFQ |
Part Details for 4N24
4N24 CAD Models
4N24 Part Data Attributes:
|
4N24
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
4N24
Texas Instruments
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 150% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Isolation Voltage-Max | 1000 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for 4N24
This table gives cross-reference parts and alternative options found for 4N24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N24 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, TO-78, 6 PIN | TT Electronics Resistors | 4N24 vs 4N24 |
4N24TX | Transistor Output Optocoupler, 1-Element, 1000V Isolation, TO-78, 6 PIN | TT Electronics Resistors | 4N24 vs 4N24TX |
JANTX4N24 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | Micropac Industries Inc | 4N24 vs JANTX4N24 |
JAN4N24 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN | Minco Technology Labs LLC | 4N24 vs JAN4N24 |
JAN4N24 | Transistor Output Optocoupler, 1-Element, SIMILAR TO TO-99, 6 PIN | TT Electronics Resistors | 4N24 vs JAN4N24 |
JANTXV4N24 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | Micropac Industries Inc | 4N24 vs JANTXV4N24 |
JANTXV4N24 | Transistor Output Optocoupler, 1-Element, SIMILAR TO TO-99, 6 PIN | TT Electronics Resistors | 4N24 vs JANTXV4N24 |
JANTXV4N24 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Texas Instruments | 4N24 vs JANTXV4N24 |
4N24 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-78, 6 PIN | TT Electronics OPTEK Technology | 4N24 vs 4N24 |
4N24/L2 | Transistor Output Optocoupler, 1-Element, 1500V Isolation, ROHS COMPLIANT, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | Isocom LTD | 4N24 vs 4N24/L2 |