Part Details for 4N25-X000 by Vishay Semiconductors
Overview of 4N25-X000 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-XP85B102DX-000 | Amphenol Cables on Demand | Amphenol SF-XP85B102DX-000 SFP28 25GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (Duplex LC Connector) by Amphenol XGIGA [XP85B102DX] | |
844N255AKILF | Renesas Electronics Corporation | FemtoClock® NG Crystal-to-LVDS Clock Synthesizer | |
844N255AKILFT | Renesas Electronics Corporation | FemtoClock® NG Crystal-to-LVDS Clock Synthesizer |
Price & Stock for 4N25-X000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4N25-X000-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6DIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2167 | Buy Now |
Part Details for 4N25-X000
4N25-X000 CAD Models
4N25-X000 Part Data Attributes
|
4N25-X000
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
4N25-X000
Vishay Semiconductors
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |