Part Details for 4N25-X006 by Vishay Semiconductors
Overview of 4N25-X006 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4N25-X006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4N25-X006-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6DIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2167 | Buy Now |
Part Details for 4N25-X006
4N25-X006 CAD Models
4N25-X006 Part Data Attributes
|
4N25-X006
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
4N25-X006
Vishay Semiconductors
Transistor Output Optocoupler, 1-Element, 5300V Isolation, 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 4N25-X006
This table gives cross-reference parts and alternative options found for 4N25-X006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N25-X006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH615-3-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Siemens | 4N25-X006 vs SFH615-3-X001 |
CNY17-3SV-M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | 4N25-X006 vs CNY17-3SV-M |
LTV702FSB-TA1 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Lite-On Semiconductor Corporation | 4N25-X006 vs LTV702FSB-TA1 |
SFH6156-4-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | 4N25-X006 vs SFH6156-4-X001T |
SFH6156-2-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | 4N25-X006 vs SFH6156-2-X001T |
ILQ615-3-X009T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | 4N25-X006 vs ILQ615-3-X009T |
H11A3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | 4N25-X006 vs H11A3 |
ILD615-4-X016 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | 4N25-X006 vs ILD615-4-X016 |
SFH615A-2-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Siemens | 4N25-X006 vs SFH615A-2-X001 |
ILD615-4-X006 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | 4N25-X006 vs ILD615-4-X006 |