Part Details for 4N25 by Infineon Technologies AG
Overview of 4N25 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 4N25
4N25 CAD Models
4N25 Part Data Attributes:
|
4N25
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
4N25
Infineon Technologies AG
Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 4N25
This table gives cross-reference parts and alternative options found for 4N25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N25 | Transistor Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 | Harris Semiconductor | 4N25 vs 4N25 |
4N25(TP1) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | 4N25 vs 4N25(TP1) |
4N25 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Isocom LTD | 4N25 vs 4N25 |
4N25(TP5) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | 4N25 vs 4N25(TP5) |
4N25 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Agilent Technologies Inc | 4N25 vs 4N25 |
4N25(TP4) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | 4N25 vs 4N25(TP4) |
MCT276 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | 4N25 vs MCT276 |
H11A3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | 4N25 vs H11A3 |
MCT270 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | 4N25 vs MCT270 |
H11A1 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | 4N25 vs H11A1 |